Weller 30W Electric Soldering Iron Kit
- RS 제품 번호:
- 238-6593
- 제조사 부품 번호:
- WLIRK3023G
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,480.00
재고있음
- 추가로 2026년 11월 09일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6593
- 제조사 부품 번호:
- WLIRK3023G
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Kit | |
| Power Type | Electric | |
| Output Power | 30W | |
| Plug Type | UK | |
| Series | WLIRK30 | |
| Soldering Tip Temperature | 427°C | |
| Height | 48.2mm | |
| Standards/Approvals | UPC | |
| Width | 48.2mm | |
| Input Voltage | 230V | |
| Power Rating | 30W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Kit | ||
Power Type Electric | ||
Output Power 30W | ||
Plug Type UK | ||
Series WLIRK30 | ||
Soldering Tip Temperature 427°C | ||
Height 48.2mm | ||
Standards/Approvals UPC | ||
Width 48.2mm | ||
Input Voltage 230V | ||
Power Rating 30W | ||
- COO (Country of Origin):
- MX
Weller WLIRK30 Series Soldering Iron Kit, 30W Power, 230V Input Voltage - WLIRK3023G
This soldering iron kit is a compact electric tool designed for precision soldering tasks in a 230V mains environment. It delivers a steady 30W of power via a UK plug and operates with a tip capable of reaching 427°C, suitable for routine electronics work and component assembly while meeting recognised UPC approval standards.
Features and Benefits:
• 30W output supplies consistent heat for small joints
• 427°C tip temperature enables quick wetting of solder
• Electric power type ensures continuous operation on mains
• UPC approval confirms conformance with safety assessment
• UK plug facilitates direct connection to local sockets
• 427°C tip temperature enables quick wetting of solder
• Electric power type ensures continuous operation on mains
• UPC approval confirms conformance with safety assessment
• UK plug facilitates direct connection to local sockets
Applications
• Suitable for repair and assembly of electronic circuits
• Ideal for soldering small components on PCBs
• Used for reworking and touch‑up of soldered joints
• Can be used in training environments for technician skills
• Used with common replacement tips for varied task needs
• Ideal for soldering small components on PCBs
• Used for reworking and touch‑up of soldered joints
• Can be used in training environments for technician skills
• Used with common replacement tips for varied task needs
What input power does it require for operation?
It runs from a 230V mains supply and draws a power rating of 30W during normal use.
How adaptable is the tip for different soldering tasks?
The tip reaches up to 427°C, allowing compatibility with standard solder alloys and enabling rapid thermal transfer for small to medium joints.
Is the unit suitable for workshop benches in the UK?
Yes
the appliance is fitted with a UK plug and is intended for connection to domestic or workshop 230V circuits.
What indicates regulatory assessment of the product?
The kit carries UPC approval, which denotes that it has undergone the relevant conformity evaluation.
관련된 링크들
- Weller 30W Electric Soldering Iron Kit
- Weller 60W Electric Soldering Iron Kit
- Weller 80W Electric Soldering Iron Kit
- Weller 120W Electric Soldering Iron Kit
- Weller 200W Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit, kit contents: Safety Rest
- Weller Gas Soldering Iron Kit
- Weller Electric Soldering Iron Kit, 24V, 80 W, for use with WX Station