Hakko Bevel Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron

Subtotal (1 unit)*

₩95,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
766-0549
제조사 부품 번호:
T20-C6
제조업체:
Hakko
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

Hakko FX-8301, FX-8302 Soldering Iron

Tip Series

T20

Tip Angle

45°

COO (Country of Origin):
JP

T20 Series replacement tips


The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.

BCM/CM Tip Shapes

For correction of bridging; also prevents the occurrence of bridging when drag soldering.

BC/C Tip Shapes

Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.

B Tip Shapes

This tip shape is rounded all the way and can therefore be used from any direction.

D Tip Shapes

Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.

J Tip Shapes

The tip end is bent on the J tip shape and can be applied in two ways: face and point.

K Tip Shape

Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.

Tips - Hakko


관련된 링크들