Hakko Bevel Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩86,920.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩86,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
766-0589
제조사 부품 번호:
T20-BC2
제조업체:
Hakko
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

Hakko FX-8301, FX-8302 Soldering Iron

Tip Series

T20

Tip Angle

45°

COO (Country of Origin):
JP

T20 Series replacement tips


The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.

BCM/CM Tip Shapes

For correction of bridging; also prevents the occurrence of bridging when drag soldering.

BC/C Tip Shapes

Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.

B Tip Shapes

This tip shape is rounded all the way and can therefore be used from any direction.

D Tip Shapes

Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.

J Tip Shapes

The tip end is bent on the J tip shape and can be applied in two ways: face and point.

K Tip Shape

Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.

Tips - Hakko


관련된 링크들