Hakko Straight Chisel 11.5 mm Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- RS 제품 번호:
- 766-0545
- 제조사 부품 번호:
- T20-D6
- 제조업체:
- Hakko
Subtotal (1 unit)*
₩95,120.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-0545
- 제조사 부품 번호:
- T20-D6
- 제조업체:
- Hakko
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight Chisel | |
| For Use With | Hakko FX-8301, FX-8302 Soldering Iron | |
| Tip Series | T20 | |
| Tip Length | 11.5mm | |
| Standards/Approvals | EU, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight Chisel | ||
For Use With Hakko FX-8301, FX-8302 Soldering Iron | ||
Tip Series T20 | ||
Tip Length 11.5mm | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- JP
T20 Series replacement tips
The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.
BCM/CM Tip Shapes
For correction of bridging; also prevents the occurrence of bridging when drag soldering.
BC/C Tip Shapes
Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.
B Tip Shapes
This tip shape is rounded all the way and can therefore be used from any direction.
D Tip Shapes
Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.
J Tip Shapes
The tip end is bent on the J tip shape and can be applied in two ways: face and point.
K Tip Shape
Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.
Tips - Hakko
관련된 링크들
- Hakko Bent Chisel Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko 3.2 mm Straight Chisel 10 mm Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko 1.6 mm Straight Chisel 12 mm Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko Bevel Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko Bevel Soldering Iron Tip for use with FX-8302 Soldering Iron, Hakko FX-8301
- Hakko Straight Knife Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron
- Hakko 3 mm Bevel 12 mm Soldering Iron Tip for use with Hakko FX-8301, FX-8302 Soldering Iron