Metcal TxP 2 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- RS 제품 번호:
- 612-4512
- Distrelec 제품 번호:
- 300-44-201
- 제조사 부품 번호:
- TFP-BLP2
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩130,760.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩130,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4512
- Distrelec 제품 번호:
- 300-44-201
- 제조사 부품 번호:
- TFP-BLP2
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| Model Number | TxP | |
| For Use With | MFR-H4-TW | |
| Tip Series | TFP | |
| Tip Width | 2 mm | |
| Tip Length | 14mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
Model Number TxP | ||
For Use With MFR-H4-TW | ||
Tip Series TFP | ||
Tip Width 2 mm | ||
Tip Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 14mm Tip Length, 2mm Tip Width - TFP-BLP2
This soldering iron tip is a blade-shaped replacement designed to perform fine soldering tasks with compatible handheld soldering tools. It serves as a direct-contact heat transfer component for precision work where a narrow working edge is required, operating within a standard iron assembly and intended for routine tip replacement during maintenance.
Features and Benefits:
• 14 mm length delivers targeted thermal contact for small joints
• 2 mm width provides a narrow working edge for detailed work
• Blade profile enables flat-edge soldering and scraping actions
• Designed for use with the specified compatible iron for fit accuracy
• 2 mm width provides a narrow working edge for detailed work
• Blade profile enables flat-edge soldering and scraping actions
• Designed for use with the specified compatible iron for fit accuracy
Applications
• Suitable for delicate joint soldering on Compact assemblies
• Ideal for controlled solder transfer on fine leads
• Used with compatible iron for tip replacement maintenance
• Can be used for edge soldering and small-area desoldering
• Ideal for controlled solder transfer on fine leads
• Used with compatible iron for tip replacement maintenance
• Can be used for edge soldering and small-area desoldering
How does the tip profile affect heat delivery?
The blade shape concentrates heat along a flat edge, improving contact with narrow solder points and aiding precise thermal transfer.
What should be checked before fitting this tip?
Ensure the iron acceptor matches the tips attachment style and that the heater element is cool before replacement.
How does the narrow width influence handling during work?
The 2 mm working edge allows accurate placement on small pads and leads, reducing incidental heat exposure to adjacent components.
Is this tip suitable for high-volume soldering cycles?
It is intended as a replaceable contact component for routine use, longevity will depend on operating temperatures and duty cycles.
관련된 링크들
- Metcal TxP 1 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 28 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 20.5 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.57 x 1.4 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.38 mm Conical 19.1 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1110 Soldering Iron
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron