Metcal TxP 1 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- RS 제품 번호:
- 612-4499
- 제조사 부품 번호:
- TFP-BLP1
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩131,120.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩131,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4499
- 제조사 부품 번호:
- TFP-BLP1
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| Model Number | TxP | |
| For Use With | MFR-H4-TW | |
| Tip Series | TFP | |
| Tip Width | 1 mm | |
| Tip Length | 14mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
Model Number TxP | ||
For Use With MFR-H4-TW | ||
Tip Series TFP | ||
Tip Width 1 mm | ||
Tip Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 14mm Length, 1mm Width - TFP-BLP1
This soldering iron tip is a blade-shaped replacement for precision soldering tasks, designed to fit directly into compatible handheld stations. It is intended for use in fine assembly and repair where a narrow-edged contact is required, offering controlled heat transfer for accurate solder placement.
Features and Benefits:
• Blade geometry delivers narrow contact for fine solder control
• Tip width provides focussed energy for small joints
• Durable construction supports repetitive soldering cycles
• Compatible form factor simplifies replacement in the tool
• Precision edge aids accurate component work
• Tip width provides focussed energy for small joints
• Durable construction supports repetitive soldering cycles
• Compatible form factor simplifies replacement in the tool
• Precision edge aids accurate component work
Applications
• Suitable for detailed electronics assembly requiring narrow tips
• Used with handheld soldering stations that accept the compatible connection
• Ideal for repair of small-scale electrical contacts and leads
• Can be used for tasks demanding controlled heat at a small point
• Used with handheld soldering stations that accept the compatible connection
• Ideal for repair of small-scale electrical contacts and leads
• Can be used for tasks demanding controlled heat at a small point
What size edge does it provide for fine work?
The working edge measures 1 mm to enable pinpoint solder application.
How long is the contact portion for component access?
The contact length is 14 mm which allows access to recessed areas.
Which tool connection does it accept?
It is designed to be fitted into the matching soldering station specified for compatible tips.
What blade form is used for narrow joint performance?
A blade-shaped tip is employed to concentrate thermal transfer along an elongated edge.
관련된 링크들
- Metcal TxP 2 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 28 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 20.5 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.57 x 1.4 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.38 mm Conical 19.1 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1110 Soldering Iron
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron