Metcal TxP 28 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- RS 제품 번호:
- 612-4180
- 제조사 부품 번호:
- TFP-BLH70
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩214,420.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩214,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4180
- 제조사 부품 번호:
- TFP-BLH70
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Blade | |
| Model Number | TxP | |
| For Use With | MFR-H4-TW | |
| Tip Series | TFP | |
| Tip Width | 28 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Blade | ||
Model Number TxP | ||
For Use With MFR-H4-TW | ||
Tip Series TFP | ||
Tip Width 28 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 28mm Tip Width, Blade Tip Shape - TFP-BLH70
This soldering iron tip is a blade-shaped replacement designed for use with compatible handheld irons, providing a flat contact surface for heat transfer in Electronic Assembly and repair tasks.
Features and Benefits:
• 28 mm width delivers broader heat delivery for larger joints
• Blade profile enables consistent thermal contact during soldering
• TFP-series construction supports repeated tip replacements
• Blade profile enables consistent thermal contact during soldering
• TFP-series construction supports repeated tip replacements
Applications
• Used with MFR-H4-TW hand irons for component soldering
• Suitable for tasks requiring wide solder fillets on conductors
• Ideal for maintenance where blade-tip spare parts are required
• Suitable for tasks requiring wide solder fillets on conductors
• Ideal for maintenance where blade-tip spare parts are required
How does the blade geometry affect heating behaviour?
The flat blade concentrates heat across a wider contact area, reducing the time required to form larger solder joints.
Is this compatible with alternative iron handles?
It is designed to fit the specified MFR-H4-TW compatible handle and may not suit other interfaces.
관련된 링크들
- Metcal TxP 20.5 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.57 x 1.4 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 1 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 2 mm Blade 14 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 0.38 mm Conical 19.1 mm Soldering Iron Tip for use with MFR-H4-TW
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1110 Soldering Iron
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron