Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- RS 제품 번호:
- 612-4297
- 제조사 부품 번호:
- STTC-125P
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩65,340.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4297
- 제조사 부품 번호:
- STTC-125P
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | STTC | |
| Tip Shape | Chisel | |
| For Use With | MX-RM3E, MX-H1-AV | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 1 mm | |
| Tip Length | 6mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number STTC | ||
Tip Shape Chisel | ||
For Use With MX-RM3E, MX-H1-AV | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 1 mm | ||
Tip Length 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 6mm Tip Length, 1mm Tip Width - STTC-125P
This soldering iron tip is a small chisel-shaped replacement component designed for precision soldering tasks. It is intended to be fitted to compatible soldering handles and used in controlled Electronic Assembly environments where fine, angled heat transfer is required. The tip's form factor supports targeted soldering on Compact components and narrow joints.
Features and Benefits:
• Chisel geometry provides a flat contact face for controlled heat transfer
• 30° tip angle enables access to angled solder joints
• 1mm width offers fine contact for precision soldering
• 6mm length gives a short thermal path for responsive heating
• Complies with RoHS to support lead‑free soldering processes
• 30° tip angle enables access to angled solder joints
• 1mm width offers fine contact for precision soldering
• 6mm length gives a short thermal path for responsive heating
• Complies with RoHS to support lead‑free soldering processes
Applications
• Suitable for delicate SMD component soldering work
• Used with compatible soldering handles for repair tasks
• Ideal for narrow pad and small trace soldering operations
• Can be used for precision rework on Compact assemblies
• Used for replacement purposes on authorised soldering stations
• Used with compatible soldering handles for repair tasks
• Ideal for narrow pad and small trace soldering operations
• Can be used for precision rework on Compact assemblies
• Used for replacement purposes on authorised soldering stations
Which handle types is this tip compatible with?
It is compatible with the specified MX‑RM3E and MX‑H1‑AV soldering handles.
What aspect of the tip aids in working at tight angles?
The 30° chisel geometry permits approach to angled joints while maintaining contact.
How does the tip support lead‑free processes?
Its materials and manufacturing meet RoHS standards appropriate for lead‑free soldering.
What practical advantage does the 6mm length provide?
The short length reduces thermal lag, allowing quicker temperature response during use.
관련된 링크들
- Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1 mm Chisel 9.1 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1.78 mm Chisel 6 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel 6 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E