Weller XNT AA 1.6 mm Bevel 28 mm Soldering Iron Tip for use with WP65, WTP90, WXP65, WXP90
- RS 제품 번호:
- 285-7636
- Distrelec 제품 번호:
- 110-46-771
- 제조사 부품 번호:
- T0054488499
- 제조업체:
- Weller
Subtotal (1 unit)*
₩17,840.00
재고있음
- 29 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7636
- Distrelec 제품 번호:
- 110-46-771
- 제조사 부품 번호:
- T0054488499
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| Model Number | XNT AA | |
| For Use With | WP65, WTP90, WXP65, WXP90 | |
| Tip Series | XNT | |
| Tip Angle | 45° | |
| Tip Width | 1.6 mm | |
| Tip Length | 28mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
Model Number XNT AA | ||
For Use With WP65, WTP90, WXP65, WXP90 | ||
Tip Series XNT | ||
Tip Angle 45° | ||
Tip Width 1.6 mm | ||
Tip Length 28mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 28mm Tip Length, 1.6mm Tip Width - T0054488499
This soldering iron tip is a bevel-shaped replacement tip designed for precision soldering tasks in electronic assembly and repair. It fits compatible Weller iron handles and operates as a direct swap component to restore tip geometry and thermal contact for controlled solder transfer. The tip is intended for technicians working on fine-pitch components and routine re-tipping during maintenance.
Features and Benefits:
• 45° bevel angle delivers precise solder deposition suitable for fine joints
• Bevel profile improves wetting control during component soldering
• UPC approval confirms standardised manufacturing traceability
• Compatible with multiple handle types for versatile bench use
• Hardened plating supports regular tip changes with consistent performance
• Bevel profile improves wetting control during component soldering
• UPC approval confirms standardised manufacturing traceability
• Compatible with multiple handle types for versatile bench use
• Hardened plating supports regular tip changes with consistent performance
Applications
• Suitable for repairing fine-pitch surface-mount components
• Used with WP65 and WTP90 style handpieces in workshops
• Ideal for controlled solder bridges on delicate leads
• Used for re-tipping service routines in production lines
• Compatible for use with WXP65 and WXP90 stations
• Used with WP65 and WTP90 style handpieces in workshops
• Ideal for controlled solder bridges on delicate leads
• Used for re-tipping service routines in production lines
• Compatible for use with WXP65 and WXP90 stations
What tip shape is best for angled solder access?
The bevel geometry provides an angled working face that aids access to component leads and corners where a flat tip would obstruct visibility.
Which handle families will accept this tip securely?
It is designed to be fitted into specific compatible Weller handle fittings that share the same retaining interface and thermal contact arrangement.
How does the tips finish affect soldering behaviour?
The surface treatment enhances wetting characteristics and reduces solder adherence, resulting in cleaner joints and fewer tacky residues during repeated cycles.
Can this tip be used for routine production changeovers?
Its form factor and compatibility with multiple handle variants allow straightforward replacement during scheduled maintenance in production environments.
관련된 링크들
- Weller XNT CC 3.2 mm Bevel 28 mm Soldering Iron Tip for use with WXP65, WXP90, WTP90, WP65
- Weller XNT BB 2.4 mm Bevel 28 mm Soldering Iron Tip for use with WXP90, WP65, WTP90, WXP65
- Weller XNT 4 1.2 mm Bevel 29.5 mm Soldering Iron Tip for use with WP65, WXP90, WTP90, WXP65
- Weller XNT GW2 Mini-Wave Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT D 4 mm Screwdriver 28 mm Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT AX 1,6 mm Bent Screwdriver Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT KN 2 mm Knife 33 mm Soldering Iron Tip for use with WP65, WTP90, WXP65, WXP90
- Weller XNT 1 0.5 mm Conical 27 mm Soldering Iron Tip for use with WP65, WXP90, WTP90, WXP65