Weller LT KNSL 2 mm Knife 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- RS 제품 번호:
- 285-7626
- Distrelec 제품 번호:
- 110-46-778
- 제조사 부품 번호:
- T0054451999
- 제조업체:
- Weller
Subtotal (1 unit)*
₩29,840.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 20 개 단위 배송
- 추가로 2026년 12월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7626
- Distrelec 제품 번호:
- 110-46-778
- 제조사 부품 번호:
- T0054451999
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Knife | |
| Model Number | LT KNSL | |
| Product Type | Soldering Iron Tip | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Angle | 45° | |
| Tip Width | 2 mm | |
| Tip Length | 17mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Knife | ||
Model Number LT KNSL | ||
Product Type Soldering Iron Tip | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Angle 45° | ||
Tip Width 2 mm | ||
Tip Length 17mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- JP
Weller Soldering Iron Tip, 17mm Tip Length, 2mm Tip Width - T0054451999
This soldering iron tip is a precision knife-style accessory designed for detailed soldering tasks and compatible with selected handheld stations. It is intended for use with recent handheld soldering units and delivers an angled cutting edge for controlled material removal in fine assembly and repair work.
Features and Benefits:
• 45° angled edge enables precise incision and solder control
• 2mm cutting profile for narrow, accurate solder lines
• 17mm working length allows access into confined areas
• UPC approval indicates adherence to recognised quality criteria
• Knife-shaped geometry improves visibility during fine work
• 2mm cutting profile for narrow, accurate solder lines
• 17mm working length allows access into confined areas
• UPC approval indicates adherence to recognised quality criteria
• Knife-shaped geometry improves visibility during fine work
Applications
• Suitable for fine desoldering in tight component arrays
• Ideal for precision trimming of solder bridges
• Used with LR21 and TCPS last-generation stations
• Compatible replacement for WSP80 and WXP80 tools
• Can be used for detailed electronics rework on small boards
• Ideal for precision trimming of solder bridges
• Used with LR21 and TCPS last-generation stations
• Compatible replacement for WSP80 and WXP80 tools
• Can be used for detailed electronics rework on small boards
Which handsets will accept this accessory?
It fits specified later-generation LR21 and TCPS handheld soldering stations and mates with selected models from the WP/WSP/WXP family.
How does the tip geometry affect thermal transfer?
The knife profile concentrates heat along a narrow edge, enabling focused thermal delivery to small joints while limiting heat spread to adjacent areas.
Is this tip suitable for replacing worn components on older units?
It serves as a compatible replacement for the designated WP80-family tools when the original knife-shaped tip is required for fine operations.
관련된 링크들
- Weller 0.5 mm Calibration 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT L 2 mm Screwdriver 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BSL 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT ASL 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BX 2.4 mm Bent Screwdriver 18 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- Weller LT DD45 4 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80