Weller LT BSL 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- RS 제품 번호:
- 285-7625
- Distrelec 제품 번호:
- 110-46-777
- 제조사 부품 번호:
- T0054451799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩16,200.00
재고있음
- 추가로 2026년 11월 23일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7625
- Distrelec 제품 번호:
- 110-46-777
- 제조사 부품 번호:
- T0054451799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | LT BSL | |
| Product Type | Soldering Iron Tip | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Width | 2.4 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Screwdriver | ||
Model Number LT BSL | ||
Product Type Soldering Iron Tip | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Width 2.4 mm | ||
Tip Length 13mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Weller Soldering Iron Tip, 2.4mm Tip Width, 13mm Tip Length - T0054451799
This soldering iron tip is a screwdriver-shaped replacement designed for precision soldering tasks on compatible Weller stations. It serves as a direct consumable for end-users working with the latest handheld and station-style soldering tools, providing a shaped contact for efficient heat transfer during component joining on small assemblies.
Features and Benefits:
• UPC approval ensures conformity with recognised certification standards
• Screwdriver geometry delivers broad contact and even heat distribution
• Compatible with multiple Weller platforms for straightforward interchangeability
• Robust tip alloy supports repeat thermal cycles during repair workflows
• Short tip length supports controlled thermal mass for fine work
• Screwdriver geometry delivers broad contact and even heat distribution
• Compatible with multiple Weller platforms for straightforward interchangeability
• Robust tip alloy supports repeat thermal cycles during repair workflows
• Short tip length supports controlled thermal mass for fine work
Applications
• Suitable for servicing handheld LR21 and TCPS equipment
• Used with WSFP and WSP80 bench soldering stations
• Can be used for replacement in WP80 and WXP80 tools
• Ideal for electronics assembly requiring flat-blade soldering contact
• Used with WSFP and WSP80 bench soldering stations
• Can be used for replacement in WP80 and WXP80 tools
• Ideal for electronics assembly requiring flat-blade soldering contact
Which tools will accept this screwdriver-shaped consumable?
It fits current generation handheld units as well as specified bench stations that accept interchangeable tips, enabling use across several tool families with compatible tip holders.
How does the tip shape influence soldering technique?
The flat-blade profile increases the contact area, allowing more consistent solder flow on larger pad edges and helping to stabilise joint temperature during dwell time.
What operational advantage does the short tip length provide?
Reduced projection decreases thermal mass, resulting in faster tip temperature recovery after heat transfer events and improved control when working on small components.
관련된 링크들
- Weller 0.5 mm Calibration 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT KNSL 2 mm Knife 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT L 2 mm Screwdriver 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT ASL 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BX 2.4 mm Bent Screwdriver 18 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- Weller LT DD45 4 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80