Weller LT ASL 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- RS 제품 번호:
- 285-7624
- Distrelec 제품 번호:
- 110-46-776
- 제조사 부품 번호:
- T0054451699
- 제조업체:
- Weller
Subtotal (1 unit)*
₩18,080.00
재고있음
- 151 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7624
- Distrelec 제품 번호:
- 110-46-776
- 제조사 부품 번호:
- T0054451699
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | LT ASL | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Width | 1.6 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number LT ASL | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Width 1.6 mm | ||
Tip Length 13mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Weller Soldering Iron Tip, 13mm Tip Length, 1.6mm Tip Width - T0054451699
This soldering iron tip is a replacement accessory designed for precision soldering tasks with compatible Weller stations. It is intended to fit later-generation handheld soldering tools and provides a flat-bladed contact for controlled heat transfer during routine joining and repair operations.
Features and Benefits:
• Screwdriver-shaped tip enables broad solder contact for drag soldering
• 1.6mm blade width delivers controlled solder flow for small joints
• 13mm length offers stable thermal mass for repeatable performance
• UPC approval denotes standardised manufacturing and identification
• Compatible design ensures straightforward interchange with specified tools
• 1.6mm blade width delivers controlled solder flow for small joints
• 13mm length offers stable thermal mass for repeatable performance
• UPC approval denotes standardised manufacturing and identification
• Compatible design ensures straightforward interchange with specified tools
Applications
• Used with LR21 last-generation handheld soldering tools
• Suitable for WSFP, WSP80, WP80 and WXP80 station models
• Ideal for replacing a worn tip on soldering iron assemblies
• Can be used for component lead soldering and connector work
• Suitable for WSFP, WSP80, WP80 and WXP80 station models
• Ideal for replacing a worn tip on soldering iron assemblies
• Can be used for component lead soldering and connector work
Will it fit my older Weller pencil iron?
It is specifically made for last‑generation LR21‑type handheld units and the designed dimensions match those interfaces
older, non‑LR21 fittings may not be compatible.
How does the screwdriver form affect thermal behaviour?
The flat‑blade profile increases contact area, raising effective heat transfer to larger surfaces while moderating peak tip temperature during continuous use.
Is this tip suitable for delicate electronic joints?
With a 1.6mm blade width it is appropriate for small leads and connector pins where a controlled solder flow is required.
Which station models accept this replacement tip?
It is manufactured to work with WSFP, WSP80, WP80 and WXP80 series stations that accept replaceable tip inserts.
관련된 링크들
- Weller 0.5 mm Calibration 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT KNSL 2 mm Knife 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT L 2 mm Screwdriver 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BSL 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BX 2.4 mm Bent Screwdriver 18 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- Weller LT DD45 4 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80