Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- RS 제품 번호:
- 276-3615
- Distrelec 제품 번호:
- 301-79-269
- 제조사 부품 번호:
- STTC-899
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩66,440.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3615
- Distrelec 제품 번호:
- 301-79-269
- 제조사 부품 번호:
- STTC-899
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Chisel | |
| Model Number | STTC-899 | |
| For Use With | MX-5200 and MX-5200 Series Soldering System, Metcal MX-500 | |
| Tip Series | STTC | |
| Tip Angle | 30° | |
| Tip Width | 1.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Chisel | ||
Model Number STTC-899 | ||
For Use With MX-5200 and MX-5200 Series Soldering System, Metcal MX-500 | ||
Tip Series STTC | ||
Tip Angle 30° | ||
Tip Width 1.5 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The OK International Chisel Cartridge has a chisel shaped tip with a 30 degree bend. The 30 degree bend in the tip makes it suitable for soldering in tight spaces and performing precise work. The dimensions of the tip are 1.5 millimetres in width and 11.9 millimetres in length, allowing for fine control when soldering small components or in areas where visibility is critical.
Suitable for work under a microscope
관련된 링크들
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-825 1 mm Chisel 9.1 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-837P 1.8 mm Chisel 6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering