Weller RTUS 018 S L MS 1.8 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8208
Distrelec 제품 번호:
303-44-819
제조사 부품 번호:
T0050115099
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Chisel

Model Number

RTUS 018 S L MS

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

1.8 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 1.8mm Tip Width, Chisel Tip Shape - T0050115099


This soldering iron tip is a chisel-shaped replacement designed for precision heat transfer in professional soldering tools. It connects to a smart handheld soldering unit to deliver controlled thermal performance for assembly, repair and prototyping tasks in industrial settings.

Features and Benefits:


• 1.8mm tip width provides concentrated heat delivery for fine joints
• Chisel profile enables efficient solder flow and broad contact areas
• Compatible with smart iron Interface for Rapid thermal response
• Durable construction supports repeated tip changes during production
• Precision tip geometry assists consistent wetting on component leads

Applications


• Suitable for fine soldering of small connectors and leads
• Used with WXUPS‑MS smart soldering irons in workshops
• Ideal for rework and touch‑up tasks in electronics assembly
• Can be used for soldering tasks in automation equipment maintenance

How does the tip Interface affect temperature control?


The connection matches the smart iron’s interface, allowing the station to regulate temperature feedback and achieve fast thermal recovery during cyclical soldering.

What tip geometry advantages assist through‑hole and surface work?


The flat‑edged chisel profile offers a broad contact area for solder transfer while still allowing precise access to narrow pads and component leads.

How often should the tip be replaced in continuous production?


Replacement frequency depends on workload and flux use

heavy daily use with aggressive fluxes will require more frequent changes to maintain consistent soldering behaviour.

What should be considered when pairing with different solder alloys?


Alloys with higher melting points demand quicker thermal recovery and may reduce effective lifespan, so ensure the iron’s settings match the alloy’s required temperature range.

관련된 링크들