Weller RTUS 012 S L MS 1.2 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8202
- Distrelec 제품 번호:
- 303-44-814
- 제조사 부품 번호:
- T0050114599
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2026년 11월 12일 부터 7 개 단위 배송
- 추가로 2026년 12월 09일 부터 1 개 단위 배송
- 추가로 2026년 12월 31일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8202
- Distrelec 제품 번호:
- 303-44-814
- 제조사 부품 번호:
- T0050114599
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTUS 012 S L MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 1.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTUS 012 S L MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 1.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.2mm Tip Width, Chisel Tip Shape - T0050114599
This soldering iron tip is a chisel-shaped replacement designed for use with a Smart WXUPS-MS soldering iron, providing a practical solution for controlled heat transfer in Electronic Assembly and repair environments. It is intended to facilitate precise soldering tasks where a flat-edge contact improves wetting and joint formation for components in automation, electrical and mechanical workflows.
Features and Benefits:
• 1.2mm width offers focused heat delivery for fine joints
• Chisel geometry improves solder distribution along contact edge
• Compatible with WXUPS-MS handle for straightforward replacement
• Designed for industrial use to support repetitive soldering cycles
• Chisel geometry improves solder distribution along contact edge
• Compatible with WXUPS-MS handle for straightforward replacement
• Designed for industrial use to support repetitive soldering cycles
Applications
• Suitable for component-level soldering on densely populated boards
• Ideal for trimming and reworking through-hole leads and pads
• Used for precision soldering in automation equipment assembly
• Can be used for maintenance of electrical control panels
• Ideal for trimming and reworking through-hole leads and pads
• Used for precision soldering in automation equipment assembly
• Can be used for maintenance of electrical control panels
How does the tip attach to the iron and what should be checked during installation?
It fits into the WXUPS-MS holder and should be seated firmly with correct alignment to ensure consistent thermal contact and minimise wobble during operation.
What operational behaviour can be expected during extended use?
When used in continuous soldering cycles, it provides stable heat conduction but will require routine inspection for wear of the chisel edge to maintain soldering quality.
Are there any handling considerations to preserve tip life?
Regular cleaning of solder and flux residues and avoiding excessive mechanical force on the edge will reduce degradation and maintain plating integrity during repeated use.
관련된 링크들
- Weller RTUS 093 S MS 9.3 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 022 S L MS 2.2 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 018 S L MS 1.8 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 100 K MS 10 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 330 K MS 33 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron