Weller RTUS 022 S L MS 2.2 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8205
- Distrelec 제품 번호:
- 303-44-817
- 제조사 부품 번호:
- T0050114899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2026년 12월 21일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8205
- Distrelec 제품 번호:
- 303-44-817
- 제조사 부품 번호:
- T0050114899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTUS 022 S L MS | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 2.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTUS 022 S L MS | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 2.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 2.2mm Tip Width, Chisel Tip Shape - T0050114899
This soldering iron tip is a chisel-shaped replacement designed for precision soldering tasks in industrial and laboratory settings. It connects with compatible smart soldering irons to deliver reliable heat transfer for assembly, repair and fine‑detail work across electronics and electrical systems.
Features and Benefits:
• 2.2mm contact width for controlled solder deposition
• Chisel profile enables effective edge and flat soldering
• Designed for use with WXUPS‑MS smart iron for straightforward fit
• Robust construction supports frequent tip changes in production
• Compatible design reduces downtime during maintenance
• Chisel profile enables effective edge and flat soldering
• Designed for use with WXUPS‑MS smart iron for straightforward fit
• Robust construction supports frequent tip changes in production
• Compatible design reduces downtime during maintenance
Applications
• Suitable for component soldering on dense circuit assemblies
• Ideal for edge‑soldering and through‑hole rework operations
• Used with WXUPS‑MS smart iron in bench‑top repair stations
• Can be used for routine maintenance in automation equipment
• Ideal for edge‑soldering and through‑hole rework operations
• Used with WXUPS‑MS smart iron in bench‑top repair stations
• Can be used for routine maintenance in automation equipment
Will this tip fit alternative soldering iron models?
The Interface and alignment features are tailored for a specific WXUPS‑MS smart iron socket and may not be mechanically compatible with unrelated handles.
How does the chisel profile affect thermal performance?
The flat bevel increases contact area on component leads, improving heat transfer efficiency during solder joint formation while permitting precise solder flow control.
What should be considered when replacing the tip in field units?
Ensure the iron is powered down and cooled, then seat the tip fully to maintain correct thermal coupling and avoid increased thermal resistance.
Are there handling considerations to prolong service life?
Regular tinning after cleaning and avoiding excessive dwell times on large joints will minimise oxidation and wear, extending operational lifespan.
관련된 링크들
- Weller RTUS 022 S MS 2.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 093 S MS 9.3 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 012 S L MS 1.2 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 018 S L MS 1.8 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 100 K MS 10 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron