Weller RTUS 060 K L MS 6 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8206
Distrelec 제품 번호:
303-44-818
제조사 부품 번호:
T0050114999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTUS 060 K L MS

Tip Shape

Blade

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

6 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 6mm Tip Width, Blade Tip Shape - T0050114999


This soldering iron tip is a blade-shaped replacement designed for precision soldering with compatible Smart irons. It provides a robust wetting profile and controlled heat transfer for routine assembly and repair tasks in industrial settings, offering a straightforward upgrade path for technicians working on a variety of electronic and electromechanical systems.

Features and Benefits:


• 6mm blade profile for consistent solder transfer
• Designed for RTUS tip family to ensure stable thermal response
• Engineered for use with WXUPS-MS Smart iron to enable quick swaps
• Durable construction reducing frequency of tip changes
• Precise edge geometry for accurate joint formation

Applications


• Suitable for fine soldering tasks in automation component assembly
• Ideal for repair and rework of electronic control modules
• Used with WXUPS-MS compatible tip holders in production lines
• Can be used for soldering connectors and small mechanical assemblies

How does the tip affect thermal recovery during continuous use?


Its blade geometry and material composition produce a controlled thermal mass that enables predictable recovery between solder joints, aiding repeatability in batch tasks.

Is this compatible with Smart iron systems from the same manufacturer?


Yes, it is MADE to fit Smart iron models that accept RTUS-format tips and connect via the same tip-retention mechanism.

What practical benefit does the blade shape provide for connector work?


The flat edge offers increased contact area on leaded components and terminals, improving solder flow and joint consistency on pins and tabs.

How does the tip support maintenance workflows in mechanical workshops?


Quick removal and replacement minimise downtime during routine tip swaps, aligning with scheduled maintenance and repair procedures.

관련된 링크들