Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8204
Distrelec 제품 번호:
303-44-816
제조사 부품 번호:
T0050114799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTUS 015 B L MS

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

1.5 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller RTUS Series Soldering Iron Tip, Bevel Tip Shape - T0050114799


This soldering iron tip from Weller is designed for heavy-duty applications, offering precise soldering for larger component sizes. With a bevel tip shape and a 1.5mm tip size, it ensures maximum precision during the soldering process. The tip heats up in just 7 seconds, making it ideal for high-performance tasks that require quick and efficient soldering.

Features & Benefits


• Smart high performance active tip for heavy-duty and largest components

• Short tip-to-grip distance and optimised shape for maximum precision

• Full process control with tip lock function

• Integrated data storage for full traceability

• Accurate data results with tip-offset function

• Fast, safe, and easy tip exchange

• Maximum protection meeting IPC industry standards

• Thermal core technology provides high power at the tip point

Applications


• Ideal for heavy-duty soldering • Can be used with WXMPS MS Smart Soldering Iron and WXsmart Soldering Station

Can it be used with other soldering stations?


Yes, this soldering iron tip is compatible with WXMPS MS Smart Soldering Iron and WXsmart Soldering Station.

Will it provide accurate and consistent results?


Yes, the tip-offset function ensures accurate data results for precise soldering tasks.

Is the tip shape suitable for various component sizes?


The bevel tip shape allows for precision soldering on components of different sizes.

관련된 링크들