Weller RTUS 035 B MS 3.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8183
- Distrelec 제품 번호:
- 303-44-797
- 제조사 부품 번호:
- T0050112899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2027년 1월 11일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8183
- Distrelec 제품 번호:
- 303-44-797
- 제조사 부품 번호:
- T0050112899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTUS 035 B MS | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 3.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTUS 035 B MS | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 3.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 3.5mm Tip Width, Bevel Tip Shape - T0050112899
This soldering iron tip is a bevel-shaped replacement element designed for use with a specific smart soldering iron. It serves as the consumable heating contact that transfers thermal energy to solder joints in assembly and repair tasks, providing a shaped contact surface suited to angled soldering and general-purpose desoldering operations.
Features and Benefits:
• Bevel profile for controlled fillet formation and heat transfer
• 3.5mm contact width for pinpoint thermal delivery
• Compatible with smart handle systems to maintain calibration
• Manufactured for repeatable tip geometry and stable performance
• Constructed to suit frequent tip changes in production environments
• 3.5mm contact width for pinpoint thermal delivery
• Compatible with smart handle systems to maintain calibration
• Manufactured for repeatable tip geometry and stable performance
• Constructed to suit frequent tip changes in production environments
Applications
• Suitable for precision through-hole soldering in electronics assembly
• Ideal for component rework on densely populated boards
• Used with smart soldering stations in automation workcells
• Can be used for wiring and connector soldering in electrical systems
• Used for routine maintenance and repair in electromechanical equipment
• Ideal for component rework on densely populated boards
• Used with smart soldering stations in automation workcells
• Can be used for wiring and connector soldering in electrical systems
• Used for routine maintenance and repair in electromechanical equipment
How does this tip Interface with temperature-controlled systems?
It mates with smart handles that sense and regulate tip temperature to preserve set-point accuracy and consistent thermal response.
What practical advantage does the bevel shape provide on small joints?
The angled face increases contact surface when tacking and shaping solder fillets, aiding wetting and controlled solder flow on narrow pads.
Are there operational considerations for tip longevity when used in production?
Regular tinning and avoidance of prolonged idle heating at high temperature minimise oxidation and maintain heat transfer efficiency.
How should it be handled when swapping during workflow?
Allow the element to cool to a safe handling range before removal and fit replacements while ensuring secure seating to maintain electrical and thermal continuity.
관련된 링크들
- Weller RTUS 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 020 B MS 2 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 100 K MS 10 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 330 K MS 33 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron