Weller RTUS 006 S L MS 0.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8201
- Distrelec 제품 번호:
- 303-44-813
- 제조사 부품 번호:
- T0050114499
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2026년 12월 28일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8201
- Distrelec 제품 번호:
- 303-44-813
- 제조사 부품 번호:
- T0050114499
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | RTUS 006 S L MS | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 0.6 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number RTUS 006 S L MS | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 0.6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTUS Series Soldering Iron Tip, Chisel Tip Shape - T0050114499
This soldering iron tip by Weller is designed for use with WXMPS MS smart soldering iron and WXsmart soldering station. It features a chisel tip with a size of 0.6 mm, providing high precision and excellent heat transfer for heavy-duty soldering applications.
Features & Benefits
• RTUS chisel tip design for precise soldering work
• 0.6mm size for versatility in soldering various components
• Thermal core technology ensures efficient heat transfer for quick and reliable soldering
• Fast 7-second heat-up time for increased productivity
• High power output of 150W for soldering large components with ease
Applications
• Ideal for heavy-duty soldering applications in industries such as electronics, medical technology, and aerospace
• Suitable for soldering multilayer boards and large components
• Can be used in applications requiring maximum precision and high heat transfer capabilities
Can it be used with other soldering stations besides WXMPS and WXsmart?
This soldering iron tip is specifically designed for use with WXMPS MS Smart Soldering Iron and WXsmart Soldering Station.
Will it work well for soldering small electronic components?
Yes, the 0.6mm chisel tip provides precise soldering capabilities for small electronic components.
Is the soldering tip durable and long-lasting?
Yes, the Weller soldering iron tip is designed to be durable and long-lasting, providing consistent performance over time.
관련된 링크들
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 330 K MS 33 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 020 B MS 2 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 100 K MS 10 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron