Metcal SMC 11.6 mm Concave Hoof 11.6 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H1-AV Solder Hand

Subtotal (1 unit)*

₩140,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-7651
제조사 부품 번호:
SMC-7HF0015V
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Concave Hoof

Model Number

SMC

For Use With

CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E

Tip Series

700

Tip Angle

60°

Tip Width

11.6 mm

Tip Length

11.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Metcal SMC Soldering Tips / Solder Tip Cartridges.


SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.

All cartridges are available in 4 temperature ranges.

  • 600-series nominally 330 ˚C.

  • 700-series nominally 390 ˚C.

  • 800-series nominally 440 ˚C.

  • 900-series nominally 470 ˚C.

  • The temperature/series is designated by the by the first digit in the numerical part of the part number:

  • 600 will all be CVC-/SMC-0xx.

  • 700-series will be CVC-/SMC-7xx.

  • 800-series will be CVC-/SMC-8xx.

  • 900-series will be CVC-/SMC-9xx.

  • Metcal recommends the 700-series for many general applications.

    The 600-series for light load or low temperature applications.

    800/900-series for high temperature and thermally demanding applications.

    Can be used with leaded and lead-free solder.

    The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.

  • 600 = Temperature Sensitive applications.

  • 700 = FR4/Fibre Glass, for most standard applications.

  • SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.

    Suitable for:


    CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron CV-H1-AV.

    관련된 링크들