Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS 제품 번호:
- 276-3596
- Distrelec 제품 번호:
- 303-44-846
- 제조사 부품 번호:
- SMC-7KN0025S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩132,660.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3596
- Distrelec 제품 번호:
- 303-44-846
- 제조사 부품 번호:
- SMC-7KN0025S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | SMC-7KN0025S | |
| Tip Shape | Knife | |
| For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
| Tip Series | SMC | |
| Tip Angle | 45° | |
| Tip Width | 2.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number SMC-7KN0025S | ||
Tip Shape Knife | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Series SMC | ||
Tip Angle 45° | ||
Tip Width 2.5 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The OK International Rework Knife Cartridge featuring a 45 degree angled blade and a tinned area. The tinned area of the knife extends to a length of 2.03 mm. This tinned area is often used for soldering purposes, such as tinning wire ends. The knife measures 2.5 mm in width and 12.0 mm in length.
Suitable for multi lead soldering of PLCCs or SOJs
Can be used with leaded and lead free solder
관련된 링크들
- Metcal SMC-7BL0025H 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-8BL0010S 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200