Weller SMT01 10.4 mm Blade Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- RS 제품 번호:
- 482-578
- 제조사 부품 번호:
- T0054450199N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩236,600.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩236,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 482-578
- 제조사 부품 번호:
- T0054450199N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | SMT01 | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| For Use With | Fers WSP80/WP80/WXP80 | |
| Tip Series | SMT | |
| Tip Width | 10.4 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number SMT01 | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
For Use With Fers WSP80/WP80/WXP80 | ||
Tip Series SMT | ||
Tip Width 10.4 mm | ||
Standards/Approvals No | ||

WSP 80 80 W Micro Soldering Pencil
The Weller micro-soldering pencil WSP 80 features precise and quick heating to the required solder temperature thanks to an exclusive, patented system that transmits the temperature directly to the entire base diameter of the tip. This process reduces the cost of tips and the cost of using the iron.
Its ergonomic form and performance guarantee precision, industrial-level brazing.
Temperature can be adjusted between +50 °C and +450 °C. The tips are quickly and easily interchangeable.
Available separately and in a kit.
Station Irons - Weller
관련된 링크들
- Weller LT ALX 1.6 mm Bent Screwdriver 17.5 mm Soldering Iron Tip for use with WXP 80, WSP 80, WP 80
- Weller 0.5 mm Calibration 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller FE Attachment with Tube ESD Safe for use with WSP80/WP80/WXP80
- Weller LT KNSL 2 mm Knife 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT L 2 mm Screwdriver 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BSL 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80