Weller 4SPI40 224 2 mm Screwdriver Soldering Iron Tip for use with SPI 41
- RS 제품 번호:
- 199-049
- 제조사 부품 번호:
- 4SPI40224-1
- 제조업체:
- Weller
Subtotal (1 unit)*
₩13,560.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-049
- 제조사 부품 번호:
- 4SPI40224-1
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | 4SPI40 224 | |
| Tip Shape | Screwdriver | |
| For Use With | SPI 41 | |
| Tip Series | SPI40 | |
| Tip Width | 2 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number 4SPI40 224 | ||
Tip Shape Screwdriver | ||
For Use With SPI 41 | ||
Tip Series SPI40 | ||
Tip Width 2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller Soldering tip chisel is an essential tool for achieving precision in your soldering projects. Designed for both professionals and hobbyists alike, this high-quality tip ensures superior heat transfer, allowing for efficient soldering performance. The robust construction guarantees durability, making it suitable for various applications ranging from electronics assembly to intricate repairs.
Enables precise soldering with a finely honed chisel tip
Compatible with various soldering stations for enhanced versatility
Optimises heat transfer to ensure effective soldering results
관련된 링크들
- Weller 4SPI15 211 2 mm Screwdriver 50 mm Soldering Iron Tip for use with SPI 16
- Weller 4SPI26 206 1.2 mm Screwdriver 50 mm Soldering Iron Tip for use with SPI 27
- Weller 2 mm Screwdriver 50 mm Soldering Iron Tip for use with SPI 27
- Weller S36 5 mm Screwdriver Soldering Iron Tip for use with SP40N/SI40/SPI41
- Weller 4 mm Screwdriver Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller S32 2 mm Screwdriver Soldering Iron Tip for use with WH40/SP15N/SI15/SPI16
- Weller T0050111499 0.8 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller T0050111299 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron