Weller XNT 1SLX 0.4 mm Bent Conical 39.5 mm Soldering Iron Tip for use with WTP90, WP65, WXP65, WXP90

Subtotal (1 unit)*

₩21,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7633
Distrelec 제품 번호:
110-46-785
제조사 부품 번호:
T0054487599
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

XNT 1SLX

Tip Shape

Bent Conical

Product Type

Soldering Iron Tip

For Use With

WTP90, WP65, WXP65, WXP90

Tip Series

XNT

Tip Angle

45°

Tip Width

0.4 mm

Tip Length

39.5mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 39.5mm Tip Length, 0.4mm Tip Width - T0054487599


This soldering iron tip is designed to enable precise thermal transfer for electronic soldering tasks. It is a bent conical tip formed at a 45° angle to facilitate access to confined joints and angled solder points. The item is compatible with a range of Weller handpieces and meets UPC approval for standardised quality expectations.

Features and Benefits:


• 0.4mm diameter tip delivers fine, accurate solder deposition
• Bent conical profile improves access to angled joints
• 45° tip angle aids repeatable tip-to-pad contact
• 39.5mm shaft ensures stable reach into assemblies
• UPC approval supports consistent manufacturing traceability

Applications


• Suitable for fine-pitch component soldering on PCBs
• Used with WTP90 stations for maintenance and repair
• Ideal for rework of angular or recessed solder joints
• Used with WP65 tools in precision electronics assembly
• Can be used for handheld work with WXP90 systems

Which tool interfaces will accept this tip physically?


It is compatible with WTP90, WP65, WXP65 and WXP90 handpieces that accept the same tip geometry and retention method.

How does the tip shape affect thermal contact during soldering?


The bent conical form concentrates heat at a small contact area while the 45° orientation allows consistent contact against component leads and pads, improving heat transfer control.

What length should I expect when fitting into a handpiece?


The working shaft measures 39.5mm, providing reach into assemblies without altering tool ergonomics.

Is the tip suitable for very fine soldering tasks?


Yes, the 0.4mm conical point is intended for precision work on small pads and fine-pitch leads.

관련된 링크들