Weller PTH7 (370°C) 0.8 mm Screwdriver 35 mm Soldering Iron Tip for use with TCP (series (old generation)

Subtotal (1 unit)*

₩14,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-713
제조사 부품 번호:
4PTH7-1
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Model Number

PTH7 (370°C)

Product Type

Soldering Iron Tip

For Use With

TCP (series (old generation)

Tip Series

PT

Tip Width

0.8 mm

Tip Length

35mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 35mm Tip Length, 0.8mm Tip Width - 4PTH7-1


This soldering iron tip is a replacement accessory designed for use with older TCP handheld soldering stations. It performs heat transfer for soldering tasks where a flat-bladed contact is needed, providing a stable interface between the iron and the workpiece. The tip is UPC approved and intended for technicians seeking compatibility with legacy equipment.

Features and Benefits:


• Screwdriver-shaped tip for broader contact and fluid solder flow
• Operates at 370°C for consistent soldering temperature
• Tip width 0.8mm for fine but robust solder joints
• Tip length 35mm for enhanced reach into recessed areas
• Compatible with older TCP models for straightforward interchangeability

Applications


• Suitable for general electronics soldering requiring wider contact
• Ideal for reworking through-hole component leads
• Used with legacy TCP handstations in maintenance workshops
• Can be used for tasks needing access to recessed solder points

Will this tip fit modern TCP handheld units?


It is specifically intended for earlier TCP generation handstations and may not be compatible with current connector designs.

How should I approach temperature-sensitive components?


The tip reaches 370°C so limit contact duration and use heat-sinking techniques to protect sensitive parts.

How does the screwdriver shape affect soldering technique?


The flattened profile increases contact area, improving heat transfer for solder bridges and larger pad wetting.

Is there guidance on achieving reliable joints with a 0.8mm width?


Use appropriate solder wire diameter and controlled dwell times to match the 0.8mm contact for consistent results.

관련된 링크들