Weller PTM7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS 제품 번호:
- 661-504
- Distrelec 제품 번호:
- 304-11-563
- 제조사 부품 번호:
- T0054119799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩12,600.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 12월 10일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 661-504
- Distrelec 제품 번호:
- 304-11-563
- 제조사 부품 번호:
- T0054119799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | PTM7 (370°C) | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 3.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number PTM7 (370°C) | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 3.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 3.2mm Tip Width, Screwdriver Tip Shape - T0054119799
This soldering iron tip is a replacement heating element designed for controlled soldering tasks and fits older TCP handheld soldering irons. It provides a screwdriver-shaped contact point for joining and reworking through-hole and surface-mounted components, operating at a specified high-temperature rating to suit fluxed soldering processes.
Features and Benefits:
• Compatible with legacy TCP handle connections for straightforward swap-outs
• Screwdriver-shaped contact delivers broad wetting area for joint coverage
• Rated for operation at 370°C to support lead-free and general solder types
• PT family construction ensures consistent thermal transfer during soldering
• 3.2mm width offers repeatable solder deposition on larger pads
• Screwdriver-shaped contact delivers broad wetting area for joint coverage
• Rated for operation at 370°C to support lead-free and general solder types
• PT family construction ensures consistent thermal transfer during soldering
• 3.2mm width offers repeatable solder deposition on larger pads
Applications
• Used with older TCP series handheld soldering irons
• Suitable for general-purpose soldering on larger pad surfaces
• Ideal for rework tasks requiring broad tip contact
• Can be used for assembly of larger through-hole components
• Used for maintenance where replacement tips are required
• Suitable for general-purpose soldering on larger pad surfaces
• Ideal for rework tasks requiring broad tip contact
• Can be used for assembly of larger through-hole components
• Used for maintenance where replacement tips are required
How do I confirm mechanical compatibility before fitting?
Check that the existing tip interface matches the TCP legacy connector and that the tip seats securely without gaps to ensure correct thermal contact.
What effect does the screwdriver shape have on solder flow?
The flattened profile concentrates heat over a wider contact area, promoting even solder wetting across larger pad geometries and reducing bridging risk on wide joints.
Are there handling considerations at the operating temperature?
At 370°C the tip reaches temperatures requiring insulated grips and thermal protection
allow cooling before storage or replacement to prevent burns.
How does tip width influence task selection?
A 3.2mm contact width suits larger pads and component leads where increased solder volume and heat spread are necessary for robust joints.
관련된 링크들
- Weller PTM9 (480°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1.6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTS7 (370°C) 0.4 mm Round Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTL7 (370°C) 2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTO7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC7 (370°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)