Weller PTO7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- RS 제품 번호:
- 285-7600
- Distrelec 제품 번호:
- 182-64-897
- 제조사 부품 번호:
- 4PTO7-1
- 제조업체:
- Weller
Subtotal (1 unit)*
₩12,600.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7600
- Distrelec 제품 번호:
- 182-64-897
- 제조사 부품 번호:
- 4PTO7-1
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | PTO7 (370°C) | |
| Tip Shape | Round | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 0.8 mm | |
| Tip Length | 44mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number PTO7 (370°C) | ||
Tip Shape Round | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 0.8 mm | ||
Tip Length 44mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 44mm Tip Length, 0.8mm Tip Width - 4PTO7-1
This soldering iron tip is a replacement consumable designed for precision hand-soldering tasks using legacy TCP handheld stations. It provides a fine, rounded working end for accurate solder transfer at elevated working temperatures. The tip is intended for technicians who require a compact, consistent heat-delivery element compatible with older TCP equipment and for tasks demanding a narrow contact area.
Features and Benefits:
• Round tip geometry delivers controlled solder flow for small joints
• High-temperature rating provides stable heat at 370°C
• Narrow 0.8mm contact enables fine-pitch component work
• UPC certification confirms manufacturing and safety traceability
• PT family construction supports repeated thermal cycles
• High-temperature rating provides stable heat at 370°C
• Narrow 0.8mm contact enables fine-pitch component work
• UPC certification confirms manufacturing and safety traceability
• PT family construction supports repeated thermal cycles
Applications
• Suitable for fine-pitch SMT soldering and rework
• Ideal for delicate through-hole component tack-soldering
• Used with older TCP handheld soldering stations
• Can be used for repair of consumer electronics boards
• Fits tasks requiring precise heat transfer to small pads
• Ideal for delicate through-hole component tack-soldering
• Used with older TCP handheld soldering stations
• Can be used for repair of consumer electronics boards
• Fits tasks requiring precise heat transfer to small pads
Will this fit my older TCP handheld station?
It is intended for compatibility with the previous-generation TCP handheld connectors and interface fittings used on those stations.
What operating temperature should be expected during use?
The tip is specified to function at a working temperature of 370°C for typical soldering operations.
How does the tip shape affect joint formation?
The rounded profile concentrates heat into a small contact area, promoting uniform solder wetting on tiny pads without excessive solder spread.
What manufacturing standard applies to traceability?
The product carries UPC approval, indicating it meets the labelled production and approval processes required for categorisation.
관련된 링크들
- Weller PTO8 (425°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1.6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTS7 (370°C) 0.4 mm Round Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTL7 (370°C) 2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC7 (370°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTH7 (370°C) 0.8 mm Screwdriver 35 mm Soldering Iron Tip for use with TCP (series (old generation)