Metcal Soldering Accessory Soldering Iron Stand, for use with MX-500 Soldering System
- RS 제품 번호:
- 613-1087
- 제조사 부품 번호:
- RS-WS1G
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩184,680.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩184,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 613-1087
- 제조사 부품 번호:
- RS-WS1G
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Sub Type | Soldering Iron Stand | |
| Product Type | Soldering Accessory | |
| For Use With | MX-500 Soldering System | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Sub Type Soldering Iron Stand | ||
Product Type Soldering Accessory | ||
For Use With MX-500 Soldering System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Metcal Soldering Accessory, MX-500 Compatible System, Soldering Iron Stand Type - RS-WS1G
This is a green soldering iron workstand with a sleeper function designed to support compatible soldering handpieces. It provides a dedicated stand for the handpiece when not in use and is suitable for MFR and compatible soldering systems.
Features and Benefits:
• Sleeper workstand design provides a secure resting position for the soldering handpiece
• Auto-sleep function helps reduce idle heating when the handpiece is placed in the stand
• Green construction provides easy identification on the soldering bench
• Compatible with a range of MFR soldering systems and handpieces
• Auto-sleep function helps reduce idle heating when the handpiece is placed in the stand
• Green construction provides easy identification on the soldering bench
• Compatible with a range of MFR soldering systems and handpieces
Applications
• Supporting soldering handpieces during bench-top work
• Reducing idle handpiece activity during soldering operations
• Use with compatible METCAL MFR soldering systems
• Reducing idle handpiece activity during soldering operations
• Use with compatible METCAL MFR soldering systems
What is the WS1G used for?
It is a soldering iron workstand with a sleeper function for supporting compatible handpieces.
Which MFR systems can use the WS1G?
It is compatible with a range of MFR systems, including the MFR-2241.
관련된 링크들
- Metcal Soldering Accessory Soldering Iron Stand, for use with MX500S Soldering Station
- Metcal Soldering Accessory Soldering Iron Stand, for use with MX-5051 Soldering, MX-5010 Soldering & Rework System,
- Metcal Soldering Accessory Soldering Iron Stand, for use with Soldering & Rework System, MX-5041 Precision Tweezers,
- Metcal Soldering Accessory Soldering Iron Stand, for use with SP200 Soldering Station
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-5010 Soldering & Rework System
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-847 1.78 mm Bevel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering System
- Metcal STTC-1173P 5 mm Knife Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering System