Metcal Soldering Accessory Soldering Iron Stand, for use with MX500S Soldering Station

Subtotal (1 unit)*

₩183,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩183,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
296-2792
제조사 부품 번호:
RS-WS1
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Iron Stand

For Use With

MX500S Soldering Station

Standards/Approvals

No

Metcal Soldering Accessory, Soldering Iron Stand For Use With MX500S Soldering Station - RS-WS1


This is a universal auto-sleep workstand designed to support compatible soldering handpieces. It helps reduce idle heating when the handpiece is placed in the stand and is supplied with a yellow sponge and brass pad for tip cleaning.

Features and Benefits:


• Auto-sleep function helps reduce idle heating and extend tip or cartridge life
• Dedicated workstand provides a secure resting position for the soldering handpiece
• Supplied with a yellow sponge and brass pad for cleaning soldering tips
• Compatible with selected METCAL MX and MFR handpieces

Applications


• Supporting soldering handpieces during bench-top soldering
• Reducing idle heating during soldering operations
• Cleaning soldering tips using the supplied sponge and brass pad
• Use with compatible METCAL MX-500 and MFR soldering systems

What is the WS1 used for?


It is an auto-sleep workstand used to safely support compatible METCAL soldering handpieces and reduce idle heating.

Which handpieces are compatible with the WS1?


It is compatible with MFR-H1-SC2, MFR-H2-ST2, MX-RM3E and MX-H1-AV handpieces.

관련된 링크들