Weller Soldering Accessory WSR203 Soldering Iron Stand, for use with WMRT/WMRT-MS Heated Tweezers
- RS 제품 번호:
- 176-3374
- 제조사 부품 번호:
- T0051517799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩141,320.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩141,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-3374
- 제조사 부품 번호:
- T0051517799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Stand | |
| For Use With | WMRT/WMRT-MS Heated Tweezers | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Stand | ||
For Use With WMRT/WMRT-MS Heated Tweezers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Weller WSR Series Soldering Accessory, For Use With WMRT Soldering Station - T0051517799
This soldering accessory is tailored for precision desoldering tasks across various electronic applications. The desoldering tweezers efficiently remove solder from electronic components while being compatible with the WMRT soldering station, enhancing the functionality of technicians involved in electronic repair.
Features & Benefits
• High precision for accurate desoldering tasks
• Ergonomic design for improved user comfort
• Compatibility with WMRT soldering station for versatility
• Durable construction for long-lasting performance
• Streamlined operation to minimise time spent on solder removal
• Lightweight design for easy handling
Applications
• Ideal for intricate electronics repairs
• Utilised in automation and mechanical assembly tasks
• Suitable for electrical maintenance projects
• Assists in circuit board rework and modification
• Enhances efficiency in solder removal processes
Will it fit with other soldering stations?
It is compatible only with the WMRT soldering station.
Can I combine multiple safety rests for extra stability?
Yes, you can easily bolt together two or more rests for enhanced support.
관련된 링크들
- Weller Soldering Accessory WSR205 Soldering Iron Stand, for use with WMRP & WMRP-MS Micro Soldering Iron
- Weller RTW 10 10 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 9 3 mm Straight Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 8 1.3 mm Chisel 19 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers