TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 32mm Length 6.3 mm Cable Diameter 300 μm Cable Diameter
- RS 제품 번호:
- 782-2630
- 제조사 부품 번호:
- B-020-22-N
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩18,520.00
일시적 품절
- 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 782-2630
- 제조사 부품 번호:
- B-020-22-N
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 32mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 300μm | |
| Maximum Cable Diameter | 6.3mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Shrink Temperature | 125°C | |
| Series | B-020-GA-N | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 32mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 300μm | ||
Maximum Cable Diameter 6.3mm | ||
Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature 125°C | ||
Series B-020-GA-N | ||
비준수
Solder Sleeve Coax Terminators
SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals
Transparent polyvinylidene fluoride or polyolefin insulation sleeve
Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation
Prefluxed solder preform provides a controlled soldering process
One-piece design
Easy installation and lower installed cost
Preinstalled termination leads for convenience and ease of installation
관련된 링크들
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 5 mm Cable Diameter 2.5 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 27.6mm Length 2.54 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 20.5mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter