TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- RS 제품 번호:
- 136-2110
- 제조사 부품 번호:
- SO63-4-00
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 136-2110
- 제조사 부품 번호:
- SO63-4-00
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 19.1mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Shrink Temperature | 125°C | |
| Series | SO63 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 19.1mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6mm | ||
Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature 125°C | ||
Series SO63 | ||
TE Solder Sleeves SO Series
A complete soldering system that provides an environmentally protected shield termination on cables. The soldering system consists a heat shrinkable sleeve containing fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and heated, shrinking the sleeve and melting the sealing inserts and solder. Producing a secure and reliable connection.
Features and Benefits
One-step connection that solders, seals and insulates;Available in a range of sizes;Transparent sleeve allowing visibility of the connection
관련된 링크들
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 3.68 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 5.08 mm Cable Diameter 2.54 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.6 mm Cable Diameter 4.1 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 6.48 mm Cable Diameter 3.18 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 3.18 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 5 mm Cable Diameter 2.5 mm Cable Diameter