TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
- RS 제품 번호:
- 221-6049
- 제조사 부품 번호:
- SGRS-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩58,880.00
재고있음
- 2,450 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,888.00 | ₩58,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-6049
- 제조사 부품 번호:
- SGRS-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 37.7mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 3.6mm | |
| Maximum Cable Diameter | 4.5mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | SGRS | |
| Shrink Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 37.7mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 3.6mm | ||
Maximum Cable Diameter 4.5mm | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series SGRS | ||
Shrink Temperature 125°C | ||
제외
- COO (Country of Origin):
- MX
SolderGrip® insulated sleeves
These sealed sleeves enable several wires to be soldered together, for applications where a high degree of reliability is essential.
Recommended for locations that would be difficult to access later.
They feature a heat-fusion adhesive insert to ensure the splice is sealed.
Easy to use: simply place the wires in the SolderGrip using a twisting movement to lock them in position and heat the assembly with a hot air source to complete the soldering process.
관련된 링크들
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 5 mm Cable Diameter 2.5 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 20.5mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 5.08 mm Cable Diameter 2.54 mm Cable Diameter