Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, 1.5kV, 60A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-2940
제조사 부품 번호:
32.0197
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Series

MC4-Evo 2

Connector Gender

Male

Mount Type

Panel Mount

Product Type

Solar Connector

Voltage

1.5 kV

Current

60 A

Maximum Operating Temperature

90 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

Sub Type

Connector

Termination Type

Crimp

COO (Country of Origin):
FR
The Staubli Branch connector MC4-Evo 2 has Proven MULTILAM Technology with high long term stability which ensures consistently low performance loss throughout the entire service life of the connector. This connector is approved for DC 1500 V according to IEC 62852 and UL 6703 standard.

IP68 and IP65 degree protection

IP2X degree protection

UV resistance

Fire protection class UL94 V0

Resistance to salt mist spray

Versatility and Compact dimensions

Mating compatibility with original MC4

관련된 링크들