RS Better World
Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, 1.5kV, 60A
- RS 제품 번호:
- 287-2938
- 제조사 부품 번호:
- 32.0196
- 제조업체:
- Staubli
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 287-2938
- 제조사 부품 번호:
- 32.0196
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Series | MC4-Evo 2 | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Product Type | Solar Connector | |
| Voltage | 1.5 kV | |
| Current | 60 A | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Series MC4-Evo 2 | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Product Type Solar Connector | ||
Voltage 1.5 kV | ||
Current 60 A | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Connector | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- FR
The Staubli Branch connector MC4-Evo 2 has Proven MULTILAM Technology with high long term stability which ensures consistently low performance loss throughout the entire service life of the connector. This connector is approved for DC 1500 V according to IEC 62852 and UL 6703 standard.
IP68 and IP65 degree protection
IP2X degree protection
UV resistance
Fire protection class UL94 V0
Resistance to salt mist spray
Versatility and Compact dimensions
Mating compatibility with original MC4
관련된 링크들
- Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, 1.5kV, 60A
- Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, 1.5kV, 60A
- Staubli MC4-Evo 2 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 1.5kV, 32A
- Staubli MC4-Evo 2 Series, Female Panel Solar Connector, Cable CSA, 4mm², 1.5kV, 42A
- Staubli MC4-Evo 2 Series, Male Panel Solar Connector, Cable CSA, 4mm², 1.5kV, 42A
- Staubli MC4-Evo 2 Series, Female Panel Solar Connector, Cable CSA, 10mm², 1.5kV, 69A
- Staubli MC4-Evo 2 Series, Male Panel Solar Connector, Cable CSA, 10mm², 1.5kV, 69A
- Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 32A