RS Better World
Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 45A
- RS 제품 번호:
- 287-2949
- 제조사 부품 번호:
- 32.0317P0010
- 제조업체:
- Staubli
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 287-2949
- 제조사 부품 번호:
- 32.0317P0010
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Series | MC4-Evo 2 | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Product Type | Solar Connector | |
| Cable CSA | 4 mm² | |
| Voltage | 1.5 kV | |
| Current | 45 A | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Series MC4-Evo 2 | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Product Type Solar Connector | ||
Cable CSA 4 mm² | ||
Voltage 1.5 kV | ||
Current 45 A | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Connector | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- FR
The Staubli Female and male cable coupler MC4-Evo 2 is an Internationally certified with IEC, UL, JET, cTUVus. Approved for DC 1500 V according to IEC, JET and DC 1500 V according to UL standard. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004.
IP68 and IP65 degree protection
IP2X degree protection
UV resistance
Fire protection class UL94 V0
관련된 링크들
- Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 45A
- Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 45A
- Staubli MC4-Evo 2 Series, Female Panel Solar Connector, Cable CSA, 10mm², 1.5kV, 69A
- Staubli MC4-Evo 2 Series, Male Panel Solar Connector, Cable CSA, 10mm², 1.5kV, 69A
- Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 39A
- Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 39A
- Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 10mm², Rated At 69A, 1.5 kV PV-KBT4
- Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Cable CSA, 10mm², Rated At 69A, 1.5 kV PV-KST4