RS Better World

Amphenol Industrial H4 Series, Female Panel Solar Connector, 1.5kV, 45A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1600개 더 담고 ₩163,200.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 800 units)*

₩1,864,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
800 - 800₩2,330.00₩1,863,680.00-
1600 +₩2,228.00₩1,781,920.00₩163,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
249-8922
제조사 부품 번호:
H4SMC4DM
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Termination Type

Crimp

Product Type

Solar Connector

Sub Type

H4 Plus Panel Mount Connector

Current

45A

Mount Type

Panel

Connector Gender

Female

Voltage

1.5kV

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

E 977, RoHS, TÜV 1000V dc approved, UL 1500V

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

H4

COO (Country of Origin):
CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEM’s with connectivity products for both thin film and crystalline silicon technologies.

Meets all 2008/2011 NEC handbook requirements

Quick and easy secure snap lock mating, per 2014

Simple unlocking tool meets NEC requirements

Long-term UV resistance

RoHS compliant

Low contact resistance means low loss

Ready for field assembly

관련된 링크들