RS Better World

Amphenol Industrial H4 Series, Female Cable Solar Connector, 1.5kV, 45A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩8,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3,798 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 18₩4,240.00₩8,480.00-
20 - 98₩4,110.00₩8,220.003%
100 - 198₩3,940.00₩7,880.007%
200 - 398₩3,840.00₩7,680.009%
400 +₩3,650.00₩7,300.0013%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
249-8930
제조사 부품 번호:
H4SMC8DM
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Termination Type

Crimp

Sub Type

H4 Plus Panel Mount Connector

Product Type

Solar Connector

Current

45A

Mount Type

Cable

Connector Gender

Female

Voltage

1.5kV

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

TÜV 1000V dc approved, E 977, RoHS, UL 1500V

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

H4

COO (Country of Origin):
CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEM’s with connectivity products for both thin film and crystalline silicon technologies.

Meets all 2008/2011 NEC handbook requirements

Quick and easy secure snap lock mating, per 2014

Simple unlocking tool meets NEC requirements

Long-term UV resistance

RoHS compliant

Low contact resistance means low loss

Ready for field assembly

관련된 링크들