Siemens SIMATIC STEP 7 Professional V19 Engineering System Software Windows 7

Subtotal (1 unit)*

₩9,149,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,149,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-075
제조사 부품 번호:
6ES7822-1AA23-0YA5
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Software

Type of Software

Engineering System

Software Name

SIMATIC STEP 7 Professional V19

Operating System

Windows 7

Standards/Approvals

RoHS, IEC 61131

COO (Country of Origin):
DE

Siemens Software, SIMATIC STEP 7 Professional V19, 9 Languages Supported - 6ES7822-1AA23-0YA5


This engineering system is designed specifically for PLC programming and industrial automation solutions. It works seamlessly within the TIA Portal, providing a range of advanced features for users in the automation and electronics sectors. This software comes complete with three DVDs and a USB flash drive, ensuring that you have all the tools you need for effective system design and implementation.

Features & Benefits


• Floating licence allows flexibility in usage across multiple systems

• Supports configuration of various SIMATIC devices for streamlined setup

• Nine languages included, enhancing accessibility for global users

• Developed in accordance with IEC 61131 for standard compliance

Applications


• Used for configuring SIMATIC S7-1200 and S7-1500 controllers

• Utilised in programming SIMATIC S7-300 and S7-400 systems

• Suitable for the setup of SIMATIC Basic Panels and Unified Basic Panels

• Ideal for professionals in mechanical and electrical industries

• Effective in automation system design for diverse

What are the system requirements to run this software effectively?


This software is compatible with Windows 10, ensuring a modern and efficient operating system for use.

How can I access the additional languages offered with this software?


The software includes a selection of nine languages pre-installed, and additional languages can be downloaded as needed.

What types of devices can be configured using this engineering system?


It allows for the configuration of various SIMATIC devices, including S7-1200, S7-1500, S7-300, and S7-400 systems.

Is there a digital format available for the documentation?


Documentation is provided on DVD, making it easy to reference during the configuration and programming process, but no digital format is available in the package.

관련된 링크들