Siemens Engineering System Software Windows 10

Subtotal (1 unit)*

₩1,349,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,349,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-131
Distrelec 제품 번호:
304-21-297
제조사 부품 번호:
6ES7822-0AA23-0YA5
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Software

Type of Software

Engineering System

Operating System

Windows 10

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Siemens Software, Engineering System Type, Windows 10 Operating System Compatibility - 6ES7822-0AA23-0YA5


This software is a cutting-edge engineering system designed for industrial automation applications. It is compatible with Windows 10, providing users with a robust platform for PLC programming and integration with Siemens automation tools. The package includes software and documentation on DVD, complemented by a licence key on a USB flash drive, ensuring ease of access and usability for engineering professionals.

Features & Benefits


• Delivers comprehensive functionality for STEP 7 programming

• Supports configuration of SIMATIC S7-1200 and Basic Panels

• Offers a floating licence for added flexibility

• Includes documentation in nine languages for global usability

• Provides seamless integration with the TIA Portal for enhanced productivity

Applications


• Used for programming and configuring PLCs in manufacturing systems

• Ideal for setting up SIMATIC Unified Basic Panels

• Utilised in developing software solutions for industrial processes

• Applicable in various automation projects across multiple industries

What types of support are included with the software?


It comes with comprehensive documentation available on DVD, which provides detailed guidance on installation, configuration, and usage, ensuring you can navigate the software effectively.

Can this software be used for older versions of Windows?


No, it is specifically designed for Windows 10 and does not support previous operating systems such as Windows XP, 7, or 8.

How does the floating licence benefit users?


The floating licence allows multiple users to share the software across different workstations, optimising resource usage and flexibility without requiring multiple licences for each user.

What programming standards does the software adhere to?


The software is developed in accordance with IEC 61131 standards, ensuring it meets industry requirements for programming and automation.

What languages are supported by the documentation?


The documentation is available in nine languages, including English, German, Chinese, French, Spanish, Italian, Russian, Japanese, and Korean, enabling access for a diverse user base.

관련된 링크들