Siemens STEP 7 Professional V19 Powerpack and Upgrade Engineering System Software Windows 10

Subtotal (1 unit)*

₩5,512,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,512,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-134
제조사 부품 번호:
6ES7822-1AA23-0XC5
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Type of Software

Engineering System

Product Type

Software

Software Name

STEP 7 Professional V19 Powerpack and Upgrade

Operating System

Windows 10

Standards/Approvals

IEC 61131, RoHS

COO (Country of Origin):
DE

Siemens Software, Windows 10 Operating System - 6ES7822-1AA23-0XC5


This software is a professional engineering system designed for developing and maintaining programmable logic controller projects within a Windows 10 environment. It serves as an Advanced toolset for configuring, programming and upgrading PLC applications and integrates with system-level development workflows while adhering to recognised industrial standards.

Features and Benefits:


• Conforms with IEC 61131 for standardised PLC programming practice
• Compatible with Windows 10 to ensure stable development platforms
• Offered as a Powerpack and upgrade to extend existing installations
• Structured for use as a comprehensive engineering system

Applications


• Suitable for PLC programme development in industrial automation projects
• Used for upgrading existing project environments to the latest software build
• Ideal for integration into TIA Portal workflows for system configuration
• Can be used by electrical and electronics teams for control‑system commissioning

Which operating environment is required to run it?


It requires a Windows 10 operating system for installation and operation.

Does it follow recognised standards for PLC coding?


Yes, it implements IEC 61131 conventions for structured PLC programming.

Is this product suitable for organisations with material‑restriction policies?


The software is provided as RoHS‑compliant, aligning with restrictions on hazardous substances.

What type of package is offered to update existing installations?


It is available as a Powerpack and as an upgrade to extend previously deployed engineering systems.

관련된 링크들