Eaton Smart Plug, 16 A, 253V

Subtotal (1 unit)*

₩286,737.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩286,737.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-126
제조사 부품 번호:
195176 CHAP-01/F5-12E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Smart Plug

Series

xComfort

Country

Czech Republic

Current Rating

16 A

Voltage

253V

COO (Country of Origin):
CZ
The Eaton Moeller series xComfort heating actuator represents a sophisticated solution for managing heating systems effectively. Designed for use in both domestic and commercial environments, this device ensures seamless integration with existing radio frequent networks. By providing precise control over heating applications, it enhances comfort while optimising energy usage. The actuator features a robust construction, making it suitable for daily use, and its sleek traffic white finish complements modern interiors. Whether you are upgrading an existing system or installing a new one, this actuator’s user-friendly interface and comprehensive installation instructions facilitate a straightforward setup, ensuring that you can enjoy the benefits of advanced heating control with minimum hassle.

Supports bidirectional communication for enhanced control and responsiveness

Complies with RoHS standards, ensuring environmentally friendly operation

Sturdy design features IP20 protection, suitable for indoor installations

Designed for easy surface mounting, allowing for flexible placement in any space

Offers a valve protection function to extend equipment life and efficiency

Mains-powered, eliminating the need for batteries or additional power sources

Accommodates multiple actuators, ensuring scalability for larger systems

Includes detailed installation videos for quick and effective setup

관련된 링크들