Eaton Smart Plug, 10 A, 253V

Subtotal (1 unit)*

₩279,236.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩279,236.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-767
제조사 부품 번호:
194372 CHAU-01/01-10E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Smart Plug

Series

xComfort

Country

Czech Republic

Current Rating

10 A

Voltage

253V

COO (Country of Origin):
CZ
The Eaton cutting-edge heating actuator from The Eaton Moeller xComfort series redefines energy management in modern heating applications. Designed for efficient electrical heating control, this actuator not only supports energy measurement but also promises seamless integration into your home or commercial infrastructure. With its compact dimensions, it's perfect for flush mounting in plaster installations, ensuring a neat and unobtrusive fit. The actuator boasts a robust design with a high degree of protection, enabling reliable performance in a variety of settings. Whether you are looking to optimise your heating system or enhance energy efficiency, this product stands out for its advanced functionalities and user-friendly operation.

Energy measurement capabilities enhance monitoring efficiency

Compact design enables easy installation in restricted spaces

Robust construction ensures durability and long-term performance

Flush-mounted installation provides a sleek and unobtrusive appearance

Supports bidirectional radio frequency communication for enhanced functionality

Capable of handling substantial loads with superior current ratings

Offers a high degree of protection to safeguard against environmental factors

Integrates effortlessly into existing xComfort bus systems

관련된 링크들