Eaton Smart Plug, 1 A, 253V

Subtotal (1 unit)*

₩333,587.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩333,587.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-499
제조사 부품 번호:
194374 CHAU-01/01-1ES
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Smart Plug

Series

xComfort

Country

Czech Republic

Current Rating

1 A

Voltage

253V

COO (Country of Origin):
CZ
The Eaton silent heating actuator from the Moeller series xComfort is designed to optimise your heating system's efficiency and control. This device seamlessly integrates energy measurement capabilities with the functionality of thermoelectric valve drives, ensuring precise heating adjustment. Measuring at a compact size, it can be easily accommodated in most installation environments while providing high performance. It’s tailored for flush mounting and surface mounting, giving flexibility during installation. This actuator is engineered for modern living, presenting a stylish solution to managing your heating needs without compromising on functionality or aesthetics.

Employs a bidirectional radio frequency for reliable communication

Designed for a maximum output current of 1 A, promoting safety and efficiency

Features an IP20 degree of protection, making it suitable for indoor use

Compliant with RoHS standards, ensuring eco-friendly operation

Offers an easy manual pairing process for seamless integration

Accommodates various installation methods to suit diverse environments

Includes a built-in installation box depth of 40 mm for versatility

Engages in energy monitoring to enhance heating system efficiency

관련된 링크들