Eaton Smart Plug, 0 mA, 253V

Subtotal (1 unit)*

₩342,968.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩342,968.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-670
제조사 부품 번호:
195172 CDAP-01/F5-1E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Smart Plug

Series

xComfort

Country

Czech Republic

Current Rating

0 mA

Voltage

253V

Frequency Range

50 Hz

COO (Country of Origin):
CZ
The Eaton dimming actuator from The Eaton Moeller series xComfort offers an innovative solution for modern lighting control. Designed for versatility, this device seamlessly integrates with a variety of loads including LED and retrofitted universal loads, making it an indispensable addition to any contemporary smart home. Its compact design, coupled with high efficiency, ensures that you can easily control lighting intensity without compromising on performance. Moreover, the actuator's robust compliance with stringent industry standards guarantees reliability and safety in operation. With capabilities for both local and remote control, it is perfect for residential or commercial use, allowing users to adapt their environment effortlessly while enhancing energy savings.

Supports a wide range of load types for flexible installation

Compact dimensions enable unobtrusive installation in any setting

Bidirectional radio communication ensures reliable performance

Easy pairing with multiple switches offers enhanced control options

Intuitive local operation allows for quick manual adjustments

Robust level of protection (IP20) ensures safety in various environments

Compatible with a mains power supply for accessibility

User-friendly installation process streamlines setup and integration

관련된 링크들