Eaton Smart Plug, 0 mA, 253V
- RS 제품 번호:
- 252-679
- 제조사 부품 번호:
- 195827 CDAP-01/Fa-1E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩434,787.60
일시적 품절
- 2026년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩434,787.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-679
- 제조사 부품 번호:
- 195827 CDAP-01/Fa-1E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Smart Plug | |
| Series | xComfort | |
| Country | Czech Republic | |
| Current Rating | 0 mA | |
| Voltage | 253V | |
| Frequency Range | 50 Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Smart Plug | ||
Series xComfort | ||
Country Czech Republic | ||
Current Rating 0 mA | ||
Voltage 253V | ||
Frequency Range 50 Hz | ||
- COO (Country of Origin):
- CZ
The Eaton dimming actuator from The Eaton Moeller series xComfort is an innovative solution designed to enhance your lighting experience. Ideal for versatile applications, it allows for seamless control over a broad range of dimmable lighting options, including LED retrofit. With a sleek and compact design, this actuator is easily integrated into existing setups, providing flexibility and convenience. It operates on a robust bus system, ensuring reliable communication between devices. The actuator's local operation capability empowers users to adjust settings manually, offering total control over ambience. Whether you're looking to create a soothing atmosphere or energise your space, this product delivers consistent performance whilst adhering to the highest standards of safety and compliance. Perfect for both residential and commercial settings, it embodies efficiency and sophistication in lighting management.
Supports both local and remote operation for added convenience
Compact dimensions make it suitable for various installation scenarios
Bidirectional communication allows for effective interaction with other devices
Robust compliance with RoHS standards ensures environmental safety
User-friendly installation instructions simplify the setup process
Features a degree of protection rated at IP20, ensuring reliability
Mains power supply compatibility makes it widely usable
Designed for universal and LED retrofit load types for versatility
Comes with clear LED indication for operational status