Polyhex Model Infinity-I-D2E0, 2GB Supported Memory 2 GB
- RS 제품 번호:
- 285-6217
- 제조사 부품 번호:
- Model Infinity-I-D2E0
- 제조업체:
- Polyhex
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 285-6217
- 제조사 부품 번호:
- Model Infinity-I-D2E0
- 제조업체:
- Polyhex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Polyhex | |
| Supported Video Ports | LVDS, MIPI DSI, HDMI | |
| Installed Memory | 2GB | |
| Supported Memory | 2GB | |
| Processor Clock Speed | 1.6GHz | |
| Core Processor | NXP i.MX 8M | |
| Expansion Slots | MicroSD | |
| Supported Memory Technology | LPDDR4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Polyhex | ||
Supported Video Ports LVDS, MIPI DSI, HDMI | ||
Installed Memory 2GB | ||
Supported Memory 2GB | ||
Processor Clock Speed 1.6GHz | ||
Core Processor NXP i.MX 8M | ||
Expansion Slots MicroSD | ||
Supported Memory Technology LPDDR4 | ||
Maximum Operating Temperature 85°C | ||
Width 56mm | ||
- COO (Country of Origin):
- CN
Introducing the DEBIX Infinity Industrial Single Board Computer (Extended Temperature Range Version) – an embedded board powered by the NXP i.MX 8M Plus Quad Lite. Its designed for versatile applications such as smart robots, Industry 4.0, edge computing, gateways, IoT, and security. With a robust quad-core ARM Cortex-A53 at 1.6 GHz and a dedicated Cortex-M7 at 800 MHz for real-time operations, DEBIX Infinity delivers powerful performance. Boasting 2GB LPDDR4 memory, and a wide temperature range, it's built for industrial reliability. Enjoy seamless connectivity through dual RJ45s, USB 3.0, and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2, and more. No NPU, just pure processing power for industrial automation. Complete with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise support for comprehensive software compatibility.
Key features of the DEBIX Infinity
Performance: Equipped with a robust quad-core Arm® Cortex®-A53 CPU running at 1.6GHz, providing ample processing power for demanding industrial applications.;Real-time control: Incorporating a Cortex-M7 core and robust control network interfaces, including dual CAN FD and dual Gigabit Ethernet with TSN support, making it ideal for real-time applications with strict timing requirements.;Industrial reliability: Engineered to withstand critical environmental conditions and temperature changes, featuring an extended temperature range of -40°C to 85°C. Suitable for deployment in critical industrial environments, transportation, and industry control.;Rich Connectivity: Boasting a comprehensive array of connectivity options, including Gigabit Ethernet, 2.4GHz & 5GHz Wi-Fi, Bluetooth 5.2, high-speed USB 3.0, and PCIe support. Facilitating easy connection and control of various industrial peripherals.;Complete Software Support: Enjoy compatibility with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise operating systems, along with basic software for rapid and direct applications.
Technical Specifications
CPU: NXP i.MX 8M Plus Quad Lite, MIMX8ML4CVNKZAB, 4 x Cortex-A53 1.6GHz;Memory: 2GB LPDDR4;Storage: Micro SD card ;Operating System: Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, Windows 10 IoT Enterprise;Gigabit Network: 1 x RJ45, support POE power supply (need POE power device module) / 1 x RJ45 (POE power supply not supported);Wi-Fi & BT: NXP 88W8987 SoC: 2.4GHz & 5GHz Wi-Fi + BT 5.2;USB: 2 x USB 3.0 Host Type-A (DWN_USB1 can be configured as OTG via software);Audio: 1 x 3.5mm Headphone and Mic combo port;HDMI: 1 x HDMI OUT;40-Pin Double-Row Headers: (1) 3 x UART, 2 x I2C, 2 x SPI, 2x CAN, 6 x GPIO for default, can be reused as I2S, PWM, SPDIF and GPIO through software configuration. / (2) 5V power supply, system reset, ON/OFF;LVDS: 1 x LVDS, single & dual channel 8bit, 2 x 15-Pin double-row headers;MIPI CSI: 1 x MIPI CSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket;MIPI DSI: 1 x MIPI DSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket;PCle: 1 x PCIe, support PCIe x1, 19Pin 0.3mm Pitch FPC socket;Slot: 1 x Micro SD slot;Power Supply: DC 5V/3A Type-C;Dimensions: 85.0 x 56.0mm;Operating Temperature: -40℃ to 85℃
관련된 링크들
- Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB
- Polyhex Model Infinity-I-D4E32, 2GB LPDDR4 (4GB/8GB Optional) Supported Memory 4 GB
- Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory
- Polyhex EMC-7090B CI Case for use with DEBIX Infinity and Model C Case
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB