Werma KombiSIGN 50 Series Indicator Board, LED Bulb, IP54

Subtotal (1 unit)*

₩129,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
382-7640
Distrelec 제품 번호:
301-66-288
제조사 부품 번호:
960.000.05
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Indicator Board

Series

KombiSIGN 50

Component Type

Indicator Board

Mount Type

Wall

Lamp Included

Yes

Bulb Type

LED

Standards/Approvals

No

Height

343mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

White

COO (Country of Origin):
DE

WERMA Indicator Board, 343mm Height, For Use With KombiSIGN 50, 70 and 71 Series - 960.000.05


Ready to shine a light on your LED indicating system? Clear up any confusion with this indicator board from WERMA. It attaches to the side of signal towers in the KombiSIGN 50, 70 and 71 series, making it a versatile choice. Attach labels next to the corresponding colour, and it's a breeze to determine your system's status at a glance.

Features & Benefits


• Large dimensions of 343 (H) x 160mm (W) offer plenty of space for labels

• PMMA coating resists rust for use in harsh environments

• Back plate provides extra support to keep the sign upright at all times

Applications


• Manufacturing industry

• Industrial automation

• Oil and gas sector

• Warehouse distribution

Can I shorten this sign?


Yes, there are perforations on the sign, so you can snap sections off to shorten it as you see fit.

Werma Signal Tower Accessories and Fittings


A range of accessories for mounting Werma modular signal towers.

관련된 링크들