Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 223 개 단위 배송
  • 추가로 2026년 11월 02일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩29,080.00
6 - 11₩27,900.00
12 +₩26,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-6159
Distrelec 제품 번호:
133-66-298
제조사 부품 번호:
960.000.01
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Series

KombiSIGN 50

Product Type

Mounting Bracket

Component Type

Tube Mounting Bracket

Multifunction

No

Mount Type

Wall

Lamp Included

No

Bulb Type

LED

Standards/Approvals

No

Height

57mm

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE

Werma KombiSIGN 50 Series Mounting Bracket, 70mm Base Diameter, 57mm Height - 960.000.01


This mounting bracket provides a compact, wall-mounted support solution for signalling tubes in industrial settings. It is designed as a tube mounting bracket for use with signal towers, offering a straightforward method to attach LED-based tower components to vertical surfaces. The product is supplied without a lamp and has a muted black finish suited to factory and plant environments.

Features and Benefits:


• Black housing resists visual interference in control rooms
• Wall-mount configuration enables secure vertical attachment
• LED-compatible design supports modern signal light sources
• Compact form factor reduces footprint on mounting surfaces
• Component base fits a 70 mm diameter for stable seating
• Low-profile height aids installation in confined spaces

Applications


• Suitable for mounting signal tower tubes on factory walls
• Ideal for retrofitting LED tower lights in control panels
• Used with modular signalling stacks in production lines
• Can be used for space-constrained indicator installations

Does the bracket include a light source for immediate operation?


No lamp is supplied with the unit, so the indicator lamp must be provided separately.

What mounting method is required to attach it to a vertical surface?


The part is intended for wall mounting and is fixed via standard fasteners suited to the installation substrate.

Is the bracket suitable for hazardous-area signalling installations?


It does not carry hazardous-area certification and should only be used in non-hazardous locations.

What physical attributes aid stable placement of tube components?


The design incorporates a 70 mm base diameter seating area and a reduced overall height to maintain tube alignment.

관련된 링크들